Part Details for 5072/1C SL005 by Alpha Wire
Overview of 5072/1C SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5072/1C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1425
|
Newark | Unshielded Multiconductor Cable 2 Conductor 16Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5072/1C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$531.8500 | Buy Now |
DISTI #
5072/1CSL005-100-ND
|
DigiKey | CABLE 2COND 16AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$421.0720 / $456.8800 | Buy Now |
DISTI #
602-5072/1C-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$421.0700 | Order Now |