Part Details for 50718 by Goobay
Overview of 50718 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-0250-WH
|
TME | Cable, 75Ω, 2.5m, coaxial 9.5mm socket,coaxial 9.5mm plug, white Min Qty: 1 | 66 |
|
$1.5400 / $2.3100 | Buy Now |