Part Details for 5070/40C SL001 by Alpha Wire
Overview of 5070/40C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/40C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6967
|
Newark | Unshielded Multiconductor Cable 40 Conductor, 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:40Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5070/40C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$24,390.5200 | Buy Now |
DISTI #
3937-5070/40CSL001-ND
|
DigiKey | CABLE 40COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$59,326.2900 | Buy Now |
DISTI #
216-5070/40CSL001-ND
|
DigiKey | CABLE 40COND 18AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$26.3628 | Buy Now |
DISTI #
602-5070/40C-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 40 Conductor 300V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$26,362.3800 | Order Now |
DISTI #
5070/40C-SL001
|
TME | Wire, Xtra Guard® 1, 40x18AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$27,156.7000 / $34,915.7600 | RFQ |
Part Details for 5070/40C SL001
5070/40C SL001 CAD Models
5070/40C SL001 Part Data Attributes
|
5070/40C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5070/40C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |