Part Details for 5070/20C-SL005 by Alpha Wire
Overview of 5070/20C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5070/20C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 20 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 43 Factory Stock |
|
$2,214.6700 / $2,376.2800 | Buy Now |
DISTI #
5070/20C-SL005
|
TME | Wire, Xtra Guard® 1, 20x18AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$2,009.4900 / $2,583.6200 | RFQ |
|
Master Electronics | Multi-Conductor Cable 20 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 43 Factory Stock |
|
$2,214.6700 / $2,376.2800 | Buy Now |