Part Details for 5070/15C SL005 by Alpha Wire
Overview of 5070/15C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5070/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9813
|
Newark | Unshielded Multiconductor Cable 15 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5070/15C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,920.9200 | Buy Now |
DISTI #
5070/15CSL005-100-ND
|
DigiKey | CABLE 15COND 18AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$1,730.2040 / $1,881.2400 | Buy Now |
DISTI #
602-5070/15C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 15 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,812.8300 | Order Now |
DISTI #
70138265
|
RS | Multiconductor, Unshielded, 15C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5070/15C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,921.0900 | RFQ |
DISTI #
5070/15C-SL005
|
TME | Wire, Xtra Guard® 1, 15x18AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$1,644.4800 / $2,114.3400 | RFQ |