Part Details for 507-5820-0747-600 by Dialight
Overview of 507-5820-0747-600 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 507-5820-0747-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000305711
|
Sager | Panel Mount Indicator Lamps INCAND. DATALITE | 0 |
|
Buy Now |
Part Details for 507-5820-0747-600
507-5820-0747-600 CAD Models
507-5820-0747-600 Part Data Attributes:
|
507-5820-0747-600
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-5820-0747-600
Dialight
Single Color LED, White, 7.14mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.17 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 32.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |