Part Details for 507-5338-0931-630F by Dialight
Overview of 507-5338-0931-630F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-5338-0931-630F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P1128
|
Newark | Neon Datalite Rohs Compliant: Yes |Dialight 507-5338-0931-630F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$8.2800 / $14.9600 | Buy Now |
DISTI #
2266-507-5338-0931-630F-ND
|
DigiKey | NEON DATALITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$7.9600 / $10.0600 | Buy Now |
DISTI #
645-50753380931-630F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 15 |
|
$7.9600 / $17.7900 | Buy Now |
|
Onlinecomponents.com | 3/8 Bi-Pin NEON Lamp RoHS: Compliant |
83 Partner Stock |
|
$9.0200 / $18.1600 | Buy Now |
DISTI #
507-5338-0931-630F
|
TTI | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 507-5338-0931-630F
|
PEI Genesis | IN CART NEO 125VAC RED 09 | 83 |
|
Buy Now | |
DISTI #
000000000003495592
|
Sager | Panel Mount Indicator Lamps NEON DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | 3/8 Bi-Pin NEON Lamp RoHS: Compliant |
83 Partner Stock |
|
$9.0200 / $18.1600 | Buy Now |
Part Details for 507-5338-0931-630F
507-5338-0931-630F CAD Models
507-5338-0931-630F Part Data Attributes:
|
507-5338-0931-630F
Dialight
Buy Now
|
Compare Parts:
507-5338-0931-630F
Dialight
|
Samacsys Manufacturer | Dialight |