Part Details for 507-4862-3332-500 by Dialight
Overview of 507-4862-3332-500 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SD43-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 507-4862-3332-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000024331
|
Sager | Panel Mount Indicator Lamps | 0 |
|
Buy Now |
Part Details for 507-4862-3332-500
507-4862-3332-500 CAD Models
507-4862-3332-500 Part Data Attributes
|
507-4862-3332-500
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4862-3332-500
Dialight
Single Color LED, Green, 7.14mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.14 mm | |
Surface Mount | NO |