Part Details for 507-4860-3732-500F by Dialight
Overview of 507-4860-3732-500F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500FC(T)-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500FC(S)-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 507-4860-3732-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-507-4860-3732-500F-ND
|
DigiKey | LED DATALITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
139 In Stock |
|
$8.8500 / $11.7100 | Buy Now |
DISTI #
645-50748603732-500F
|
Mouser Electronics | Panel Mount Indicator Lamps LED DATALITE RoHS: Compliant | 1 |
|
$16.4800 | Buy Now |
|
Onlinecomponents.com | 3/8 Bi-Pin LED Lamp |
139 Partner Stock |
|
$8.1800 / $13.9600 | Buy Now |
DISTI #
36331773
|
Verical | 3/8 Bi-Pin LED Lamp RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 139 |
|
$8.2900 / $10.9800 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 7.16MM | 1 |
|
$14.7000 | Buy Now |
DISTI #
000000000002297174
|
Sager | Panel Mount Indicator Lamps LED DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | 3/8 Bi-Pin LED Lamp |
139 Partner Stock |
|
$8.1800 / $13.9600 | Buy Now |
Part Details for 507-4860-3732-500F
507-4860-3732-500F CAD Models
507-4860-3732-500F Part Data Attributes
|
507-4860-3732-500F
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4860-3732-500F
Dialight
Single Color LED, Green, 7.16mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.86 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.16 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |