There are no models available for this part yet.
Overview of 507-4857-3332-500 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SD43-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 507-4857-3332-500 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Packaged Lamp, Lmp-2 | 59 |
|
$7.1780 / $11.6400 | Buy Now |