Part Details for 507-4538-1431-630F by Dialight
Overview of 507-4538-1431-630F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-4538-1431-630F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4009
|
Newark | Lamp, Indicator, Neon, Red, 110V, Supply Voltage:110V, Lamp Base Type:Bi-Pin, Illumination Color:Red, Mounting Hole Dia:25.1Mm, Lens Shape:Dome, Current Rating:1.2Ma, Product Range:507 Series, Colour:Red Rohs Compliant: Yes |Dialight 507-4538-1431-630F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$7.3400 / $12.2600 | Buy Now |
DISTI #
645-50745381431-630F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 16 |
|
$4.2400 / $7.5500 | Buy Now |
DISTI #
70082169
|
RS | Indicator, Pnl Mnt, Neon, Mnt-Sz 1",Red,110-125V, Solder, Built-In Resistor,25000 Hrs | Dialight 507-4538-1431-630F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 |
|
$10.2200 / $12.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 5 Container: Bag | 0Bag |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator RoHS: Compliant |
163 In Stock |
|
$4.1000 / $6.5600 | Buy Now |
DISTI #
507-4538-1431-630F
|
TTI | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 165 In Stock |
|
$4.1400 / $5.5000 | Buy Now |
DISTI #
000000000002297143
|
Sager | Panel Mount Indicator Lamps NEON DATALITE Min Qty: 155 | 1 |
|
$4.4400 / $4.7600 | Buy Now |
|
Master Electronics | Panel Mount Indicator RoHS: Compliant |
163 In Stock |
|
$4.1000 / $6.5600 | Buy Now |
Part Details for 507-4538-1431-630F
507-4538-1431-630F CAD Models
507-4538-1431-630F Part Data Attributes:
|
507-4538-1431-630F
Dialight
Buy Now
|
Compare Parts:
507-4538-1431-630F
Dialight
|
Samacsys Manufacturer | Dialight |