Part Details for 507-4537-1433-640F by Dialight
Overview of 507-4537-1433-640F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS3314-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 507-4537-1433-640F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1162
|
Newark | Neon Indicator, Amber, Cylindrical, 125V, Supply Voltage:125V, Lamp Base Type:Bi-Pin, Illumination Color:Amber, Mounting Hole Dia:-, Lens Shape:Cylindrical, Current Rating:300Μa, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-4537-1433-640F RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.2200 | Buy Now |
DISTI #
645-50745371433-640F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 60 |
|
$8.1000 / $10.4600 | Buy Now |
DISTI #
70082285
|
RS | Indicator, Pnl Mnt, Neon, Mnt-Sz 1",Cartridge, Yellow (Amber),105-125VAC/VDC, Solder | Dialight 507-4537-1433-640F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 183 |
|
$7.2500 / $8.5300 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator |
33 Partner Stock |
|
$6.2600 / $9.3900 | Buy Now |
DISTI #
36329154
|
Verical | Panel Mount Indicator RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 33 |
|
$6.3500 | Buy Now |
DISTI #
000000000002297121
|
Sager | Panel Mount Indicator Lamps NEON DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | Panel Mount Indicator |
33 Partner Stock |
|
$6.2600 / $9.3900 | Buy Now |