Part Details for 507-4537-1431-640F by Dialight
Overview of 507-4537-1431-640F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 507-4537-1431-640F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1158
|
Newark | Neon Indicator, Red, Cylindrical, 125V, Supply Voltage:125V, Lamp Base Type:Bi-Pin, Illumination Color:Red, Mounting Hole Dia:-, Lens Shape:Cylindrical, Current Rating:300Μa, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-4537-1431-640F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$9.4800 / $12.5600 | Buy Now |
DISTI #
645-50745371431-640F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 11 |
|
$6.4700 / $12.2500 | Buy Now |
DISTI #
70082176
|
RS | Lamp, Indicator, 105 DC Voltage, Breakdown, DC, 125 AC Voltage, Breakdown, AC | Dialight 507-4537-1431-640F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.5200 / $12.3700 | Buy Now |
|
Onlinecomponents.com | Cartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 22K - 5,000 Hours |
238 In Stock |
|
$8.9400 / $16.4000 | Buy Now |
DISTI #
16540486
|
Verical | Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 140 |
|
$6.3500 / $8.5700 | Buy Now |
DISTI #
76841577
|
Verical | Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2051 | Americas - 95 |
|
$11.8690 / $21.3200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000002297119
|
Sager | Panel Mount Indicator Lamps NEON DATALITE | 0 |
|
Buy Now | |
DISTI #
C1S204900048070
|
Chip1Stop | LED Neon Lamp Red 2-Pin RoHS: Compliant | 140 |
|
$7.6400 / $10.9000 | Buy Now |
|
Master Electronics | Cartridge Lamp - Bi-Pin - Dome Lens - Red - Neon - 110Vac - 22K - 5,000 Hours |
238 In Stock |
|
$8.9400 / $16.4000 | Buy Now |