Part Details for 507-3918-1474-600F by Dialight
Overview of 507-3918-1474-600F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-411G-21D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, NiS | |
147-411G-21V | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, GXT+ | |
147-411L-11D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 12 Column, 1.5mm Wipe, NiS |
Price & Stock for 507-3918-1474-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3946
|
Newark | Panel Mount Indicator Lamps Incand Datalite Blue Rohs Compliant: Yes |Dialight 507-3918-1474-600F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$9.7300 / $15.3600 | Buy Now |
DISTI #
2266-507-3918-1474-600F-ND
|
DigiKey | INCAND. DATALITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$9.9200 | Buy Now |
DISTI #
645-50739181474-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE BLUE RoHS: Compliant | 38 |
|
$10.8400 / $14.7900 | Buy Now |
DISTI #
70052717
|
RS | Indicator Pnl-Mnt Indicator Panel Mount INCANDESCENTPlastic Lens Blue | Dialight 507-3918-1474-600F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1900 | RFQ |
|
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Blue - 28V Volts (Nom) |
72 Partner Stock |
|
$6.5000 / $12.3400 | Buy Now |
DISTI #
36331429
|
Verical | 0 Min Qty: 7 Package Multiple: 1 | Americas - 72 |
|
$7.9400 / $9.3000 | Buy Now |
|
Quest Components | 32 |
|
$12.7132 / $15.4620 | Buy Now | |
DISTI #
000000000002297080
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE BLUE | 0 |
|
Buy Now | |
|
Master Electronics | Lamp - Cartridge Style - Cylindrical - Translucent - Blue - 28V Volts (Nom) |
72 Partner Stock |
|
$6.5000 / $12.3400 | Buy Now |
Part Details for 507-3918-1474-600F
507-3918-1474-600F CAD Models
507-3918-1474-600F Part Data Attributes
|
507-3918-1474-600F
Dialight
Buy Now
|
Compare Parts:
507-3918-1474-600F
Dialight
|
Samacsys Manufacturer | Dialight |