Part Details for 507-3918-1474-600 by Dialight
Overview of 507-3918-1474-600 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-411G-21D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, NiS | |
147-411G-21V | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, GXT+ | |
147-411L-11D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 12 Column, 1.5mm Wipe, NiS |
Price & Stock for 507-3918-1474-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F5908
|
Newark | Lamp, Indicator Incandescent 8.38Mm Blue, Lamp Base Type:Wire Leaded, Mounting Hole Dia:7.14Mm, Current Rating:40Ma, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:8.38Mm, Colour:Blue, Forward Current If:40Ma Rohs Compliant: Yes |Dialight 507-3918-1474-600 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-50739181474600
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND. DATALITE RoHS: Not Compliant | 0 |
|
$9.8500 / $12.0000 | Order Now |
|
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Blue - 28V Volts (Nom) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 2 |
|
$19.3800 | Buy Now | |
DISTI #
000000000000305604
|
Sager | Panel Mount Indicator Lamps INCAND. DATALITE | 0 |
|
Buy Now |