Part Details for 507-3918-1473-600F by Dialight
Overview of 507-3918-1473-600F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer | |
POE600F-24L | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for 507-3918-1473-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1075
|
Newark | Incandscnt Panel Indicator, 28V, Cylindr, Lamp Base Type:Bi-Pin, Mounting Hole Dia:-, Current Rating:40Ma, Supply Voltage:28V, Lens Shape:Cylindrical, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-3918-1473-600F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$7.8500 / $12.3600 | Buy Now |
DISTI #
645-50739181473-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 0 |
|
$8.3700 / $13.5700 | Order Now |
DISTI #
70082076
|
RS | Indicator, Pnl Mnt, Incandescent, Cartridge, Amber, 28V, Leads, 7000 Hrs | Dialight 507-3918-1473-600F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1000 | RFQ |
|
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 28V Volts (Nom) |
70 On Order |
|
$6.3700 / $9.2100 | Buy Now |
DISTI #
000000000002297079
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 28V Volts (Nom) |
70 On Order |
|
$6.3700 / $9.2100 | Buy Now |
Part Details for 507-3918-1473-600F
507-3918-1473-600F CAD Models
507-3918-1473-600F Part Data Attributes
|
507-3918-1473-600F
Dialight
Buy Now
|
Compare Parts:
507-3918-1473-600F
Dialight
|
Samacsys Manufacturer | Dialight |