Part Details for 507-3914-1472-600F by Dialight
Overview of 507-3914-1472-600F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for 507-3914-1472-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M0906
|
Newark | Incandescent Indicator, Cylindrical, 14V, Lamp Base Type:-, Mounting Hole Dia:0.375", Current Rating:80Ma, Supply Voltage:14V, Lens Shape:Cylindrical, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-3914-1472-600F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$5.8600 / $9.3300 | Buy Now |
DISTI #
2266-507-3914-1472-600F-ND
|
DigiKey | INCAND. DATALITE Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
350 In Stock |
|
$4.6200 / $6.2300 | Buy Now |
DISTI #
645-50739141472-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 34 |
|
$6.4500 / $10.6900 | Buy Now |
DISTI #
70082266
|
RS | Lamp, 14 V, Green, 15000, 0.330 in., 1.140 in. (Max.), 507 Series | Dialight 507-3914-1472-600F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$7.0400 / $9.3800 | Buy Now |
|
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Green - 14V Volts (Nom) |
350 Partner Stock |
|
$4.2300 / $8.2300 | Buy Now |
DISTI #
36331161
|
Verical | Incandescent Lamp Panel Mount Indicator Uni-Color Green 2-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 350 |
|
$4.3300 / $5.8400 | Buy Now |
DISTI #
000000000002296996
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | Lamp - Cartridge Style - Cylindrical - Translucent - Green - 14V Volts (Nom) |
350 Partner Stock |
|
$4.2300 / $8.2300 | Buy Now |
Part Details for 507-3914-1472-600F
507-3914-1472-600F CAD Models
507-3914-1472-600F Part Data Attributes
|
507-3914-1472-600F
Dialight
Buy Now
|
Compare Parts:
507-3914-1472-600F
Dialight
|
Samacsys Manufacturer | Dialight |