Part Details for 507-3913-1472-600 by Dialight
Overview of 507-3913-1472-600 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
MSS5131-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 | |
MSS5131-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for 507-3913-1472-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3/8 Bi-Pin Incandescent Lamp RoHS: Compliant | 0 |
|
$4.9200 / $9.1400 | Buy Now |
DISTI #
000000000000024281
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |