Part Details for 507-3911-1431-600 by Dialight
Results Overview of 507-3911-1431-600 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
507-3911-1431-600 Information
507-3911-1431-600 by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 507-3911-1431-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2816
|
Newark | Lamp, Indicator Incandescent 8.38Mm Red, Lamp Base Type:Wire Leaded, Mounting Hole Dia:7.14Mm, Cu... more RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.3100 | Buy Now |
DISTI #
645-507-39111431-600
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Not Compliant | 0 |
|
$3.7500 / $7.1400 | Order Now |
|
Onlinecomponents.com | 3/8 Bi-Pin Incandescent Lamp RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14MM | 4 |
|
$4.9950 / $9.9900 | Buy Now |
DISTI #
000000000000305491
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 507-3911-1431-600
507-3911-1431-600 CAD Models
507-3911-1431-600 Part Data Attributes
|
507-3911-1431-600
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-3911-1431-600
Dialight
Single Color LED, Red, 7.14mm,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |