There are no models available for this part yet.
Overview of 507-178M2106BH by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 507-178M2106BH by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ7393
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-178M2106BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$594.3800 / $2,383.4400 | Buy Now | |
DISTI #
2899-507-178M2106BH-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$3,291.9060 / $6,140.0100 | Buy Now | |
DISTI #
3937-507-178M2106BH-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$2,911.5000 | Buy Now | |
DISTI #
507-178M2106BH
|
Avnet Americas | BACKSHELL EMI STRAIGHT - Bulk (Alt: 507-178M2106BH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | ||
DISTI #
631-507-178M2106BH
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 1 |
|
$2,449.3600 / $2,758.9800 | Buy Now | |
DISTI #
507-178M2106BH
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE507-178M2106BH
|
Interstate Connecting Components | MICRO-D BACKSHELL | 0 |
|
Buy Now |
CAD Models for 507-178M2106BH by Glenair Inc
Part Data Attributes for 507-178M2106BH by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for 507-178M2106BH
-
4-745130-1Assembly Items
-
3031364Terminals and Terminal Blocks
-
5084614-4Headers and Edge Type Connectors
-
GRPM2L-9PCBSR5TC-.125D Type Connectors
-
50RX301000M16X31.5Fixed Capacitors
-
IRHNJ597130Power Field-Effect Transistors
-
50NHG000BElectric Fuses
-
M85049/2123N05Military Connector Accessories
-
SI4459ADY-T1-GE3Small Signal Field-Effect Transistors