Part Details for 507-178M10016BHJ by Glenair Inc
Overview of 507-178M10016BHJ by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-178M10016BHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5211
|
Newark | 507-178M10016Bhj |Glenair 507-178M10016BHJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,627.5000 / $2,837.5000 | Buy Now |
Part Details for 507-178M10016BHJ
507-178M10016BHJ CAD Models
507-178M10016BHJ Part Data Attributes
|
507-178M10016BHJ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-178M10016BHJ
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | #4-40 UNC 2A | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |