Part Details for 507-178E2506EB by Glenair Inc
Overview of 507-178E2506EB by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 507-178E2506EB
507-178E2506EB CAD Models
507-178E2506EB Part Data Attributes
|
507-178E2506EB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-178E2506EB
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | #2-56 UNC 2A | |
Mounting Option 2 | SCREWLOCKS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |