Part Details for 507-145M09E by Glenair Inc
Overview of 507-145M09E by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 507-145M09E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ7175
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 507-145M09E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$556.0200 / $2,229.6000 | Buy Now |
DISTI #
3937-507-145M09E-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$2,869.2400 | Buy Now |
DISTI #
507-145M09E
|
Avnet Americas | Connector Accessories Micro-D Split EMI Backshell Electroless Nickel Finish Size 9 - Bulk (Alt: 507-145M09E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
RFQ | |
DISTI #
654-507145M09E
|
Mouser Electronics | D-Sub Backshells SPLT SHLL BAND ROUND CABLE EXT SCREWLOCK RoHS: Compliant | 0 |
|
$1,403.5600 | Order Now |
DISTI #
507-145M09E
|
TTI | D-Sub Backshells SPLT SHLL BAND ROUND CABLE EXT SCREWLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE507-145M09E
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SPLIT W SCREWLOCKS | 0 |
|
Buy Now |
Part Details for 507-145M09E
507-145M09E CAD Models
507-145M09E Part Data Attributes
|
507-145M09E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
507-145M09E
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.16 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | SCREWLOCKS | |
Used With | MICRO-D CONNECTOR |