Part Details for 506WLSN6R00KT236T by American Technical Ceramics Corp
Overview of 506WLSN6R00KT236T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Electronic Manufacturing
Part Details for 506WLSN6R00KT236T
506WLSN6R00KT236T CAD Models
506WLSN6R00KT236T Part Data Attributes:
|
506WLSN6R00KT236T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
506WLSN6R00KT236T
American Technical Ceramics Corp
General Purpose Inductor, 6uH, 10%, Iron-Core, 2513
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2513 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.972 mm | |
Package Length | 6.223 mm | |
Package Style | SMT | |
Package Width | 3.378 mm | |
Packing Method | TR | |
Rated Current-Max | 0.236 A | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |