Part Details for 506WLSN10R7KT150T by Kyocera AVX Components
Overview of 506WLSN10R7KT150T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Audio and Video Systems
Smart Cities
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 506WLSN10R7KT150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1324-1-ND
|
DigiKey | FIXED IND 10.7UH 150MA 7.1OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35 In Stock |
|
$19.3950 / $31.3800 | Buy Now |
Part Details for 506WLSN10R7KT150T
506WLSN10R7KT150T CAD Models
506WLSN10R7KT150T Part Data Attributes
|
506WLSN10R7KT150T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
506WLSN10R7KT150T
Kyocera AVX Components
General Purpose Inductor, 10.7uH, 10%, Iron-Core, 2513,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2513 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 7.1 Ω | |
Inductance-Nom (L) | 10.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.972 mm | |
Package Length | 6.223 mm | |
Package Style | SMT | |
Package Width | 3.378 mm | |
Packing Method | TR | |
Rated Current-Max | 0.15 A | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |