Part Details for 506WLC110KG115B by American Technical Ceramics Corp
Overview of 506WLC110KG115B by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for 506WLC110KG115B
506WLC110KG115B CAD Models
506WLC110KG115B Part Data Attributes
|
506WLC110KG115B
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
506WLC110KG115B
American Technical Ceramics Corp
General Purpose Inductor, 11uH, 10%, 1 Element, Iron-Core, 1807, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | 1807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1807 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Lead Length | 10.16 mm | |
Lead Spacing | 4.623 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 4.623 mm | |
Package Style | Radial | |
Package Width | 1.83 mm | |
Packing Method | Box | |
Rated Current-Max | 0.115 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |