Part Details for 5069934006 by TE Connectivity
Overview of 5069934006 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5069934006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5069934006
|
Avnet Americas | CGPT Series General Purpose Tubing Flame Retardant 2:1 Shrink Ratio 2.4 mm/1.2 mm Size Polyolefin White Spool (Alt: 5069934006) Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.4449 / $0.7743 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.6880 | Buy Now |
DISTI #
RYCCGPT-2.4/1.2-9-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-2.4/1.2-9-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCGPT-2.4/1.2-9-SP.M
|
Heilind Electronics | 5069934006 3-1193957-5 CGPT-2.4/1.2-9-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGPT-2.4/1.2-9-SP RoHS: Compliant | 0 |
|
$0.5050 / $0.9130 | Buy Now |
DISTI #
RYCCGPT-2.4/1.2-9-SP.M
|
Interstate Connecting Components | 5069934006 3-1193957-5 CGPT-2.4/1.2-9-SP | 0 |
|
Buy Now | |
DISTI #
RYCCGPT-2.4/1.2-9-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCGPT-2.4/1.2-9-SP | 0 |
|
Buy Now | |
DISTI #
000000000006194565
|
Sager | Heat Shrink Tubing & Sleeves CGPT-2.4/1.2-9-SP Min Qty: 300 | 0 |
|
$0.5338 / $0.9444 | Buy Now |
DISTI #
5069934006
|
Avnet Abacus | (Alt: 5069934006) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CGPT-2.4/1.2-9-SP RoHS: Compliant | 0 |
|
$0.5050 / $0.9130 | Buy Now |