Part Details for 5069 by Adafruit Industries
Overview of 5069 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
HI9P0506-9Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
59202-F38-05-069LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for 5069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4691
|
Newark | Adafruit Funhouse Starter Kit - Iot Home Automation Exploration - Adabox018 Essentials |Adafruit 5069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9500 | Buy Now |
DISTI #
1528-5069-ND
|
DigiKey | ADAFRUIT FUNHOUSE STARTER KIT - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$49.9500 | Buy Now |
DISTI #
485-5069
|
Mouser Electronics | WiFi Development Tools - 802.11 Adafruit FunHouse Starter Kit - IoT Home Automation Exploration - ADABOX018 Essentials | 0 |
|
$49.9500 | Order Now |