There are no models available for this part yet.
Overview of 5068 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5050-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5068 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53480412
|
Verical | Radio Frequency Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$124.5000 | Buy Now | |
DISTI #
C1S118700023345
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$144.0000 | Buy Now |
CAD Models for 5068 by Spectrum Control
Part Data Attributes for 5068 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPECTRUM CONTROL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
2.9MM-3.5MM
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
34 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.25
|