Part Details for 5067828 by Phoenix Contact
Overview of 5067828 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5067828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3313
|
Newark | Refillable Plotter Pen, Round/0.35Mm/Blk Rohs Compliant: Na |Phoenix Contact 5067828 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.4300 / $189.7100 | Buy Now |
DISTI #
277-5630-ND
|
DigiKey | MARKER PEN 0.35MM LINE THICKNESS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.6800 | Buy Now |
DISTI #
651-5067828
|
Mouser Electronics | Printers CMS PEN 0.35 RoHS: Compliant | 0 |
|
$515.5400 / $516.6800 | Order Now |
|
Onlinecomponents.com | Marker pen - incl. adapter - ink tank and reservoir - 0.35 mm nib RoHS: Compliant | 0 |
|
$437.4000 / $475.7700 | Buy Now |
DISTI #
000000000000779519
|
Sager | Printers CMS PEN 0.35 Min Qty: 1 | 0 |
|
$579.0800 / $640.3300 | Buy Now |
|
Dynamic Solutions GmbH | Marker pen | 1300 |
|
RFQ | |
|
Master Electronics | Marker pen - incl. adapter - ink tank and reservoir - 0.35 mm nib RoHS: Compliant | 0 |
|
$437.4000 / $475.7700 | Buy Now |
Part Details for 5067828
5067828 CAD Models
5067828 Part Data Attributes:
|
5067828
Phoenix Contact
Buy Now
|
Compare Parts:
5067828
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |