Part Details for 50671 by Qoltec
Overview of 50671 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q-PLA-PRO-1.75/CWH
|
TME | Filament: PLA PRO, Ø: 1.75mm, cool white, 205÷225°C, 1kg Min Qty: 1 | 5 |
|
$21.6400 / $23.9600 | Buy Now |