Part Details for 5065-2 by Keystone Electronics Corp
Overview of 5065-2 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5065-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B9858
|
Newark | Spacer, Spacer Type:Swage Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:12.7Mm, Body Diameter:0.14", Bore Size:4.8Mm, Height Above Panel:0.5", Panel Thickness Max:0.063" Rohs Compliant: Yes |Keystone 5065-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7450 | Buy Now |
DISTI #
36-5065-2-ND
|
DigiKey | ROUND SPACER #6 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
481687 In Stock |
|
$0.4086 / $0.7400 | Buy Now |
DISTI #
534-5065-2
|
Mouser Electronics | Standoffs & Spacers STANDOFF RoHS: Compliant | 2929 |
|
$0.4080 / $0.7400 | Buy Now |
|
Future Electronics | 0.250 inch Outer Diameter Round Swage Clear Hole Nickel Plated Spacer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7500 / $0.9050 | Buy Now |
|
Bisco Industries | 59 |
|
Buy Now | ||
DISTI #
KEY5065-2
|
Heilind Electronics | SWAGE SPACER | Americas - 7527 in Stock |
|
$0.7405 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2195 Partner Stock |
|
$0.7240 / $0.9380 | Buy Now |
DISTI #
KEYS5065-2
|
TME | Spacer sleeve, 15.47mm, cylindrical, brass, nickel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.6800 / $0.8800 | RFQ |
DISTI #
KEY5065-2
|
Interstate Connecting Components | SWAGE SPACER | 1756 |
|
$0.7405 | Buy Now |
Part Details for 5065-2
5065-2 CAD Models
5065-2 Part Data Attributes:
|
5065-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
5065-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |