Datasheets
50645-2067FLF by:

Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE

Part Details for 50645-2067FLF by Amphenol FCi

Overview of 50645-2067FLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
50645-1180EBLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 3 Row, 180 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch
50645-1180ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, 3 Row, 0 Guide Pin, Solder-less Press-Fit, 180 Positions, 2.54mm (0.100in) Pitch
50645-2150EBLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch

Part Details for 50645-2067FLF

50645-2067FLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50645-2067FLF Part Data Attributes

50645-2067FLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
50645-2067FLF Amphenol FCi Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 201
UL Flammability Code 94V-0

Alternate Parts for 50645-2067FLF

This table gives cross-reference parts and alternative options found for 50645-2067FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50645-2067FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50645-2067F Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 50645-2067FLF vs 50645-2067F
Part Number Description Manufacturer Compare
50645-2067FALF Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 50645-2067FLF vs 50645-2067FALF
50645-2067FC Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 50645-2067FLF vs 50645-2067FC
50868-1067H Board Connector, 201 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 50645-2067FLF vs 50868-1067H
50645-1067FCLF Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 50645-2067FLF vs 50645-1067FCLF
50627-1067H Board Connector, 201 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 50645-2067FLF vs 50627-1067H
50645-2067F Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 50645-2067FLF vs 50645-2067F
50645-2067ECLF Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 50645-2067FLF vs 50645-2067ECLF
50645-2067E Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 50645-2067FLF vs 50645-2067E
50645-1067FA Board Connector, 201 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 50645-2067FLF vs 50645-1067FA
50868-1067E Board Connector, 201 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 50645-2067FLF vs 50868-1067E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50645-2067FLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50645-2067FLF by Amphenol FCi

  • Please alert me when 50645-2067FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50645-2067FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50645-2067FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50645-2067FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50645-2067FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50645-2067FLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: