Part Details for 5064-5003-09 by TE Connectivity
Overview of 5064-5003-09 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5064-5003-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
16 Partner Stock |
|
$33.7700 / $54.5900 | Buy Now |
DISTI #
1060259-1
|
TTI | RF Connectors / Coaxial Connectors SMC R/A PCB JK RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$31.5300 | Buy Now |
|
Master Electronics | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
16 Partner Stock |
|
$33.7700 / $54.5900 | Buy Now |
Part Details for 5064-5003-09
5064-5003-09 CAD Models
5064-5003-09 Part Data Attributes:
|
5064-5003-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5064-5003-09
TE Connectivity
BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | JACK | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 5064-5003-09
This table gives cross-reference parts and alternative options found for 5064-5003-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5064-5003-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R112.186.000 | RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Radiall | 5064-5003-09 vs R112.186.000 |