There are no models available for this part yet.
Overview of 5062C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5062CP-EVALZ | Analog Devices | ADP5062 Evaluation board |
Price & Stock for 5062C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K7366
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5062C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$434.7000 | Buy Now | |
DISTI #
A5062C-100-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
28 In Stock |
|
$344.1500 | Buy Now | |
DISTI #
602-5062C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$344.1400 | Buy Now | |
DISTI #
70138247
|
RS | Multiconductor, Unshielded, 2C, 18AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5062C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$376.5400 | RFQ | |
DISTI #
5062C-SL005
|
TME | Wire, Xtra Guard® 1, 2x18AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 1 |
|
$331.9400 / $426.7800 | Buy Now |
CAD Models for 5062C SL005 by Alpha Wire
Part Data Attributes for 5062C SL005 by Alpha Wire
5062C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5062C SL005Alpha WireVS
-