There are no models available for this part yet.
Overview of 5062C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5062CP-EVALZ | Analog Devices | ADP5062 Evaluation board |
Price & Stock for 5062C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F7502
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5062C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,197.4100 | Buy Now | |
DISTI #
A5062S-1000-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
4 In Stock |
|
$1,979.2400 | Buy Now | |
DISTI #
3937-5062CSL001-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-5062C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,992.6700 | Order Now | |
DISTI #
70479372
|
RS | Multiconductor, 2C, 18AWG, 16x30, TC, Slate PVC Jacket, CM, Xtra-Guard 1 Series | Alpha Wire 5062C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,165.5600 | RFQ | |
DISTI #
5062C-SL001
|
TME | Wire, Xtra Guard® 1, 2x18AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,038.8600 / $2,621.3900 | RFQ |
CAD Models for 5062C SL001 by Alpha Wire
Part Data Attributes for 5062C SL001 by Alpha Wire
5062C SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5062C SL001Alpha WireVS
-