Part Details for 5062-5003-09 by MACOM
Overview of 5062-5003-09 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5062-5003-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5062-5003-09 | 3 |
|
$6.1050 / $12.2100 | Buy Now |
Part Details for 5062-5003-09
5062-5003-09 CAD Models
5062-5003-09 Part Data Attributes:
|
5062-5003-09
MACOM
Buy Now
Datasheet
|
Compare Parts:
5062-5003-09
MACOM
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (100) | |
Contact Finish Termination | GOLD (100) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 5062-5003-09
This table gives cross-reference parts and alternative options found for 5062-5003-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5062-5003-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5062-5003-09 | BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5062-5003-09 vs 5062-5003-09 |
37JR104-2 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | Amphenol FCi | 5062-5003-09 vs 37JR104-2 |
37JR104-2 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 5062-5003-09 vs 37JR104-2 |