Part Details for 5061497 by Phoenix Contact
Overview of 5061497 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5061497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5061497
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5/GN-100: UNBEDRUCKT RoHS: Compliant | 0 |
|
$2.6400 / $4.5800 | Order Now |
|
Onlinecomponents.com | Zack marker strip - Strip - green - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant |
71 In Stock |
|
$2.3300 / $3.2900 | Buy Now |
DISTI #
000000000000187854
|
Sager | Terminal Block Tools & Accessories ZB 5/GN-100: UNBEDRUCKT | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - Strip - green - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant |
71 In Stock |
|
$2.3300 / $3.2900 | Buy Now |
Part Details for 5061497
5061497 CAD Models
5061497 Part Data Attributes:
|
5061497
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5061497
Phoenix Contact
10 SECTION ZACK MARKER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 5061497
This table gives cross-reference parts and alternative options found for 5061497. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5061497, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0828735 | Terminal Block Accessory | Phoenix Contact | 5061497 vs 0828735 |
UCT-TM5YE | Terminal Block Accessory | Phoenix Contact | 5061497 vs UCT-TM5YE |