Part Details for 5060H by Mountain Switch
Overview of 5060H by Mountain Switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-5060HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 6.0ms, passive, Halogen free | |
10110818-5060HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 6.0 meters, passive -standard raw cable, halogen free. | |
10117947-5060HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 6.0m, Halogen free jacket. |