Part Details for 5060867 by Phoenix Contact
Overview of 5060867 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5060867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5060867-ND
|
DigiKey | BN ZACK STRIP UNPRINTED 6.2MM Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9250 | Buy Now |
DISTI #
651-5060867
|
Mouser Electronics | Terminal Block Tools & Accessories BN-ZB 62 WH-100:UNBEDRUCKT RoHS: Compliant | 0 |
|
$2.9200 / $3.3700 | Order Now |
|
Onlinecomponents.com | Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4 x 4 mm - Number of individual labels: 1000 RoHS: Compliant | 100 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now |
DISTI #
000000000000050769
|
Sager | Terminal Block Tools & Accessories BN-ZB 62 WH-100:UNBEDRUCKT Min Qty: 100 | 0 |
|
$2.9600 / $3.1900 | Buy Now |
|
Dynamic Solutions GmbH | Marker pin Zack strip | 800 |
|
RFQ | |
|
Master Electronics | Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4 x 4 mm - Number of individual labels: 1000 RoHS: Compliant | 100 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now |