Part Details for 5060/50C SL002 by Alpha Wire
Overview of 5060/50C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5060/50C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8942
|
Newark | Unshielded Multiconductor Cable 50 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:50Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5060/50C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$13,599.3700 | Buy Now |
DISTI #
216-5060/50CSL002-ND
|
DigiKey | CABLE 50COND 20AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.3981 | Buy Now |
DISTI #
3937-5060/50CSL002-ND
|
DigiKey | CABLE 50COND 20AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5060/50CSL002
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 50 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$14,700.0500 | Order Now |