Part Details for 5060/25C SL001 by Alpha Wire
Overview of 5060/25C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5060/25C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7501
|
Newark | Unshielded Multiconductor Cable 25 Conductor 20Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5060/25C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,647.7900 | Buy Now |
DISTI #
216-5060/25CSL001-ND
|
DigiKey | CABLE 25COND 20AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.4914 | Buy Now |
DISTI #
3937-5060/25CSL001-ND
|
DigiKey | CABLE 25COND 20AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5060/25CSL001
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 25 Conductor 300V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$10,491.2700 | Order Now |
DISTI #
70138413
|
RS | Multiconductor, 25Conductor, 20AWG, Slate, Foil/Braid, Xtra-Guard 1 Series | Alpha Wire 5060/25C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$11,478.9800 | RFQ |
DISTI #
5060/25C-SL001
|
TME | Wire, Xtra Guard® 1, 25x20AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$10,807.3000 / $13,895.1100 | RFQ |
Part Details for 5060/25C SL001
5060/25C SL001 CAD Models
5060/25C SL001 Part Data Attributes
|
5060/25C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5060/25C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |