Part Details for 506-AG11D-LF by TE Connectivity
Overview of 506-AG11D-LF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 506-AG11D-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002650028
|
Sager | IC & Component Sockets DIP .3CL 06P S/M CFRM AU/SN | 0 |
|
Buy Now |
Part Details for 506-AG11D-LF
506-AG11D-LF CAD Models
506-AG11D-LF Part Data Attributes
|
506-AG11D-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
506-AG11D-LF
TE Connectivity
IC Socket, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.135 inch | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 506-AG11D-LF
This table gives cross-reference parts and alternative options found for 506-AG11D-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 506-AG11D-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
506-AG11D-ES-LF | DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 506-AG11D-LF vs 506-AG11D-ES-LF |
506-AG11D | DIP6, IC SOCKET | TE Connectivity | 506-AG11D-LF vs 506-AG11D |
506-AG11D-ESL | DIP6, IC SOCKET | TE Connectivity | 506-AG11D-LF vs 506-AG11D-ESL |
1571551-1 | DIP6, IC SOCKET, LEAD FREE | TE's AMP | 506-AG11D-LF vs 1571551-1 |
506-AG10D-ESL | DIP6, IC SOCKET | TE Connectivity | 506-AG11D-LF vs 506-AG10D-ESL |
506-AG11D-ES | DIP6, IC SOCKET | TE Connectivity | 506-AG11D-LF vs 506-AG11D-ES |
1437535-6 | DIP6, IC SOCKET, ROHS COMPLIANT | TE Connectivity | 506-AG11D-LF vs 1437535-6 |
2-1571550-1 | (2-1571550-1) 506-AG11D-LF=500 DIP,PCB,AU/SN | TE Connectivity | 506-AG11D-LF vs 2-1571550-1 |
2-1571551-1 | DIP6, IC SOCKET, LEAD FREE | TE Connectivity | 506-AG11D-LF vs 2-1571551-1 |