506-4422-01-00-16
MISC MIL-AERO

Overview of 506-4422-01-00-16 by MISC MIL-AERO

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL74422BRHQF Renesas Electronics Corporation 9A, Non-Inverting Power MOSFET Drivers
ISL74422ARHQF Renesas Electronics Corporation Radiation Hardened 9A, Non-Inverting Power MOSFET Drivers
ISL74422ARHY/SAMPLE Renesas Electronics Corporation 9A, Non-Inverting Power MOSFET Drivers, DIE, /

Price & Stock for 506-4422-01-00-16 by MISC MIL-AERO

Part # Manufacturer Description Stock Price Buy
DISTI # XYM506-4422-01-00-16
Heilind Electronics UNCODED Americas - 219 in Stock
Buy Now
DISTI # XYM506-4422-01-00-16
Interstate Connecting Components UNCODED 657
Buy Now

CAD Models for 506-4422-01-00-16 by MISC MIL-AERO
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 506-4422-01-00-16 by MISC MIL-AERO.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 506-4422-01-00-16 by MISC MIL-AERO

Select Manufacturer
Which Manufacturer of 506-4422-01-00-16 would you like to use for your alert(s)?
  • Please alert me when 506-4422-01-00-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 506-4422-01-00-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 506-4422-01-00-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 506-4422-01-00-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 506-4422-01-00-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 506-4422-01-00-16 by MISC MIL-AERO

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: