Part Details for 505LC6500K5PM8 by Illinois Capacitor Inc
Overview of 505LC6500K5PM8 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505LC6500K5PM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 3 | 0 |
|
$305.9600 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 5uF - 500VAC - +45°C | 0 |
|
$308.8400 / $332.7300 | Buy Now |
DISTI #
505LC6500K5PM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3 | 0 |
|
$302.4800 | Buy Now |