Part Details for 505LC4500K5LM8 by Illinois Capacitor Inc
Overview of 505LC4500K5LM8 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505LC4500K5LM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1529
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 505LC4500K5LM8 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8200 / $183.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 | 0 |
|
$179.1000 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 5uF - 500VAC - +45°C | 0 |
|
$165.8600 / $201.4800 | Buy Now |
DISTI #
505LC4500K5LM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$177.0700 | Buy Now |