Part Details for 505HC3400K4TM6 by Illinois Capacitor Inc
Overview of 505HC3400K4TM6 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505HC3400K4TM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1522
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 505HC3400K4TM6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7700 / $244.1200 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 5uF ±10% - 400VAC - +45°C RoHS: Compliant | 0 |
|
$200.0900 / $349.2400 | Buy Now |
DISTI #
505HC3400K4TM6
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$236.0800 | Buy Now |