Part Details for 50598-8010 by Molex
Overview of 50598-8010 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, | |
XAL8080-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 50598-8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5653
|
Newark | Contact, Socket, 20-24Awg, Crimp Rohs Compliant: Yes |Molex 50598-8010 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0750 / $0.0850 | Buy Now |
DISTI #
23AH1057
|
Newark | Cp65 Wtw Female Terminal Awg22-24 Rohs Compliant: Yes |Molex 50598-8010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.0830 / $0.0980 | Buy Now |
DISTI #
23AH1057
|
Avnet Americas | Wire to Wire Crimp Terminal 22AWG to 24AWG 12.5A Tin Plated T/R - Product that comes on tape, but is not reeled (Alt: 23AH1057) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 5750 Partner Stock |
|
$0.1130 / $0.2330 | Buy Now |
DISTI #
0505988010
|
Avnet Americas | Wire to Wire Crimp Terminal 22AWG to 24AWG 12.5A Tin Plated T/R - Tape and Reel (Alt: 0505988010) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0186 / $0.0580 | Buy Now |
DISTI #
538-50598-8010
|
Mouser Electronics | Headers & Wire Housings CP6.5 CRIMP TERMINAL FEMALE 22-24AWG RoHS: Compliant | 24669 |
|
$0.0680 / $0.2200 | Buy Now |
|
Onlinecomponents.com | CP-6.5 Wire-to-Wire Crimp Terminal - Female - 20-24 AWG - Tin Plated Contacts. RoHS: Compliant | 0 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
50598-8010
|
TTI | Headers & Wire Housings CP6.5 CRIMP TERMINAL FEMALE 22-24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0680 | Buy Now |
Part Details for 50598-8010
50598-8010 CAD Models
50598-8010 Part Data Attributes
|
50598-8010
Molex
Buy Now
|
Compare Parts:
50598-8010
Molex
|
Samacsys Manufacturer | Molex |