Part Details for 5058C SL002 by Alpha Wire
Overview of 5058C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5058C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8928
|
Newark | Unshielded Multiconductor Cable 8 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 5058C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,217.1200 | Buy Now |
DISTI #
5058CSL002-500-ND
|
DigiKey | CABLE 8COND 20AWG SLATE Min Qty: 500 Lead time: 3 Weeks Container: Spool |
500 In Stock |
|
$4.6587 | Buy Now |
DISTI #
602-5058C-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 8C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,010.5100 | Order Now |
DISTI #
70138233
|
RS | Multiconductor, Unshielded, 8C, 20AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5058C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,328.1600 / $2,450.7000 | RFQ |