There are no models available for this part yet.
Overview of 5058-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-058LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 116 Positions, 2.54mm (0.100in) Pitch | |
59112-S28-25-058R | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
92250-588LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile PCB III Shielded, 8 Positions, 1 Port |
Price & Stock for 5058-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H7491
|
Newark | Spacer Rohs Compliant: Yes |Keystone 5058-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.5100 | Buy Now | |
DISTI #
36-5058-2-ND
|
DigiKey | ROUND SPACER #4 BRASS 1/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6425 In Stock |
|
$0.2666 / $0.6700 | Buy Now | |
DISTI #
534-5058-2
|
Mouser Electronics | Standoffs & Spacers SPACER RoHS: Compliant | 552 |
|
$0.2710 / $0.5700 | Buy Now | |
Future Electronics | Brass Nickel Plate 0.125" (3.2 mm) Length Round Swage Clear Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4700 / $0.4950 | Buy Now | ||
DISTI #
KEYS5058-2
|
TME | Spacer sleeve, 3.18mm, cylindrical, brass, nickel, Øint: 3.05mm Min Qty: 10 | 0 |
|
$0.4000 / $0.5150 | RFQ | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 950 |
|
$0.5000 / $0.7700 | Buy Now |